Part Details for CAT25020GYA-1.8TE13REV-C by Catalyst Semiconductor
Overview of CAT25020GYA-1.8TE13REV-C by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25020GYA-1.8TE13REV-C
CAT25020GYA-1.8TE13REV-C CAD Models
CAT25020GYA-1.8TE13REV-C Part Data Attributes:
|
CAT25020GYA-1.8TE13REV-C
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25020GYA-1.8TE13REV-C
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25020GYA-1.8TE13REV-C
This table gives cross-reference parts and alternative options found for CAT25020GYA-1.8TE13REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020GYA-1.8TE13REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25020GY-1.8TE13REV-B | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25020GYA-1.8TE13REV-C vs CAT25020GY-1.8TE13REV-B |
CAT25020VI-1.8REV-B | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Catalyst Semiconductor | CAT25020GYA-1.8TE13REV-C vs CAT25020VI-1.8REV-B |
CAT25020UE-1.8TE13REV-C | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | onsemi | CAT25020GYA-1.8TE13REV-C vs CAT25020UE-1.8TE13REV-C |
CAT25020Y-1.8REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25020GYA-1.8TE13REV-C vs CAT25020Y-1.8REV-C |
CAT25020YA-1.8TE13REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | CAT25020GYA-1.8TE13REV-C vs CAT25020YA-1.8TE13REV-C |
CAT25020VI-1.8-GT3 | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8, Programmable ROM | onsemi | CAT25020GYA-1.8TE13REV-C vs CAT25020VI-1.8-GT3 |
CAT25020GY-1.8REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | CAT25020GYA-1.8TE13REV-C vs CAT25020GY-1.8REV-C |
CAT25020VE-1.8 | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT25020GYA-1.8TE13REV-C vs CAT25020VE-1.8 |
CAT25020SE-1.8REV-C | EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT25020GYA-1.8TE13REV-C vs CAT25020SE-1.8REV-C |
CAT25020VI-1.8REV-C | 256X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 | onsemi | CAT25020GYA-1.8TE13REV-C vs CAT25020VI-1.8REV-C |