-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 128-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5264
|
Newark | Eeprom, 128Kbit, 100Khz, I2C, Tssop-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:100Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Onsemi CAT24C128YI-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2425 |
|
$0.5470 / $0.6970 | Buy Now |
DISTI #
06R0532
|
Newark | 128Kb I2C Ser Eeprom/Reel |Onsemi CAT24C128YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
94W7890
|
Newark | Serial Eeprom, 128Kbit, 400Khz, Tssop-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:100Khz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Onsemi CAT24C128YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.4830 | Buy Now |
DISTI #
CAT24C128YI-GT3OSCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24310 In Stock |
|
$0.4548 / $0.6900 | Buy Now |
DISTI #
CAT24C128YI-GT3
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C128YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2511 / $0.2997 | Buy Now |
DISTI #
698-CAT24C128YI-GT3
|
Mouser Electronics | EEPROM 128K-Bit I2C Serial CMOS EEPROM RoHS: Compliant | 19879 |
|
$0.4470 / $0.6800 | Buy Now |
|
Future Electronics | CAT24C128 Series 128 Kb (16 K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.4000 | Buy Now |
|
Quest Components | EEPROM, 16KX8, SERIAL, CMOS, PDSO8 | 1032 |
|
$0.6000 / $1.5000 | Buy Now |
|
Rochester Electronics | CAT24C128 - 128-KBit I2C Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 9305 |
|
$0.3681 / $0.4331 | Buy Now |
DISTI #
CAT24C128YI-GT3
|
TME | IC: EEPROM memory, 128kbEEPROM, I2C, 16kx8bit, 1.8÷5.5V, 1MHz Min Qty: 1 | 0 |
|
$0.4010 / $0.8620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C128YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C128YI-GT3
onsemi
EEPROM Serial 128-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 5MICROAMP STANDBY CURRENT AVAILABLE @ 125 TEMP, AND OPERATES WITH 1.8VMIN SUPPLY @ 0.1MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |