-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 128-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1090
|
Newark | 128-Kb I2C Serial Cmos Eeprom Memory/ Reel |Onsemi CAT24C128HU4IGT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4530 | Buy Now |
DISTI #
14AC3450
|
Newark | Eeprom, 128Kbit, 1Mhz, I2C, Udfn-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Onsemi CAT24C128HU4IGT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4800 / $0.6340 | Buy Now |
DISTI #
CAT24C128HU4IGT3OSCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7539 In Stock |
|
$0.4196 / $0.6300 | Buy Now |
DISTI #
CAT24C128HU4IGT3
|
Avnet Americas | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: CAT24C128HU4IGT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2316 / $0.2765 | Buy Now |
DISTI #
863-CAT24C128HU4IGT3
|
Mouser Electronics | EEPROM DPPNV32TAPSUP/DOWN RoHS: Compliant | 21642 |
|
$0.3790 / $0.6200 | Buy Now |
|
Future Electronics | EEPROM Serial 128-Kb I2C UDFN-8 I-temp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3400 | Buy Now |
DISTI #
SMC-CAT24C128HU4IGT3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2022+ | 69683 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2288 |
|
RFQ | |
DISTI #
CAT24C128HU4IGT3
|
Avnet Asia | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R (Alt: CAT24C128HU4IGT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2198 / $0.2458 | Buy Now |
DISTI #
CAT24C128HU4IGT3
|
Avnet Silica | EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R (Alt: CAT24C128HU4IGT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C128HU4IGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C128HU4IGT3
onsemi
EEPROM Serial 128-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x3, 0.5P, Extended Pad | |
Pin Count | 8 | |
Manufacturer Package Code | 517AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 5MICROAMP STANDBY CURRENT AVAILABLE @ 125 TEMP, AND OPERATES WITH 1.8VMIN SUPPLY @ 0.1MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |