Part Details for CAT24AA01TDI-GT3 by onsemi
Overview of CAT24AA01TDI-GT3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT24AA01TDI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5894
|
Newark | Serial Eeprom, 1Kbit, Tsot-23-5, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tsot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Onsemi CAT24AA01TDI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.0580 | Buy Now |
DISTI #
06R0470
|
Newark | 1-Kb I2C Serial Eeprom Memory/ Reel |Onsemi CAT24AA01TDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80949575
|
Verical | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2418 | Americas - 5977 |
|
$0.2379 | Buy Now |
|
Rochester Electronics | CAT24Aa01 - 1-Kbit I2C Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$0.1557 / $0.1832 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3000 |
|
$0.2463 / $0.2574 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 1KBIT I2C TSOT23-5 | 4498 |
|
$0.1883 / $0.3510 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 15000 |
|
RFQ |
Part Details for CAT24AA01TDI-GT3
CAT24AA01TDI-GT3 CAD Models
CAT24AA01TDI-GT3 Part Data Attributes
|
CAT24AA01TDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24AA01TDI-GT3
onsemi
EEPROM Serial 1-Kb I2C, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24AA01TDI-GT3
This table gives cross-reference parts and alternative options found for CAT24AA01TDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AA01TDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24AA01TDI-GT3 | EEPROM, 128X8, Serial, CMOS, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT24AA01TDI-GT3 vs CAT24AA01TDI-GT3 |
CAT24AA01TDI-GT10 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | onsemi | CAT24AA01TDI-GT3 vs CAT24AA01TDI-GT10 |
CAT24AA01TDI-GT10 | EEPROM, 128X8, Serial, CMOS, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT24AA01TDI-GT3 vs CAT24AA01TDI-GT10 |
CAT24AA01TDI-GT3 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Rochester Electronics LLC | CAT24AA01TDI-GT3 vs CAT24AA01TDI-GT3 |
CAT24C01TDI-GT3 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | onsemi | CAT24AA01TDI-GT3 vs CAT24C01TDI-GT3 |
CAT24C01TDI-T3 | 128X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8 | onsemi | CAT24AA01TDI-GT3 vs CAT24C01TDI-T3 |