Datasheets
CAR06F1653CT by: Cal-Chip Electronics

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CAR06F1653CT by Cal-Chip Electronics

Overview of CAR06F1653CT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR06F1653CT

CAR06F1653CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR06F1653CT Part Data Attributes:

CAR06F1653CT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
CAR06F1653CT Cal-Chip Electronics Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 165000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for CAR06F1653CT

This table gives cross-reference parts and alternative options found for CAR06F1653CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F1653CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AF0603FR-07165KL Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CAR06F1653CT vs AF0603FR-07165KL
WCR0603-165KFA Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors CAR06F1653CT vs WCR0603-165KFA
0603WAF1653T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CAR06F1653CT vs 0603WAF1653T5E
CRCW06031653FRT5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies CAR06F1653CT vs CRCW06031653FRT5-PB
CDP0603165K1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CAR06F1653CT vs CDP0603165K1%100PPM/KNS
RTT031653FP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec CAR06F1653CT vs RTT031653FP2
CR16-1653-FL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited CAR06F1653CT vs CR16-1653-FL
CRCW06031653F100RT1-PB RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies CAR06F1653CT vs CRCW06031653F100RT1-PB
AF0603FR-13165KL Fixed Resistor, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CAR06F1653CT vs AF0603FR-13165KL
BCTS000603-1653FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp CAR06F1653CT vs BCTS000603-1653FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR06F1653CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR06F1653CT by Cal-Chip Electronics

  • Please alert me when CAR06F1653CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAR06F1653CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR06F1653CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAR06F1653CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR06F1653CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR06F1653CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: