Part Details for C3216C0G2A472JB by TDK Corporation
Overview of C3216C0G2A472JB by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3216C0G2A472JB
C3216C0G2A472JB CAD Models
C3216C0G2A472JB Part Data Attributes:
|
C3216C0G2A472JB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216C0G2A472JB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C3216C0G2A472JB
This table gives cross-reference parts and alternative options found for C3216C0G2A472JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216C0G2A472JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G472J101SNT-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101SNT-030-C |
1206G472J101SNT-030- | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101SNT-030- |
1206G472J101GT-030-C | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101GT-030-C |
1206G472J101SNT-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101SNT-030 |
1206G472J101ST-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101ST-030-B |
1206G472J101GT-030- | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101GT-030- |
1206G472J101SNT-030-B | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101SNT-030-B |
1206G472J101SNT-030-A | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101SNT-030-A |
1206G472J101ST-030- | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101ST-030- |
1206G472J101ST-030 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0047uF, 1206 | Capax Technologies Inc | C3216C0G2A472JB vs 1206G472J101ST-030 |