Part Details for C0G0402560F1HNB by Cinetech Industrial Co Ltd
Overview of C0G0402560F1HNB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for C0G0402560F1HNB
C0G0402560F1HNB CAD Models
C0G0402560F1HNB Part Data Attributes:
|
C0G0402560F1HNB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402560F1HNB
Cinetech Industrial Co Ltd
CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values & Voltage Available | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( F TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402560F1HNB
This table gives cross-reference parts and alternative options found for C0G0402560F1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402560F1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G500-560FSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0G0402560F1HNB vs C0402C0G500-560FSNP |
C0G0402560F1HPR | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402560F1HNB vs C0G0402560F1HPR |
C0G0402560F1HNR | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402560F1HNB vs C0G0402560F1HNR |
C0G0402560F1HPB | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402560F1HNB vs C0G0402560F1HPB |
C0G0402560F1HRB | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402560F1HNB vs C0G0402560F1HRB |
LD025A560FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402560F1HNB vs LD025A560FAB9A |
04025A560FAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402560F1HNB vs 04025A560FAT7A |
C0G0402560F1HRR | CAP,CERAMIC,56PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G0402560F1HNB vs C0G0402560F1HRR |
04025A560FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402560F1HNB vs 04025A560FAT9A |
NMC0402NPO560F50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0G0402560F1HNB vs NMC0402NPO560F50TRP |