-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2635
|
Newark | Multilayer Ceramic Capacitor, C Series, 22 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C220J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 84000 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
64K2846
|
Newark | Ceramic Capacitor 22Pf 50V, C0G, 5%, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C220J5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14557 |
|
$0.0350 / $0.1150 | Buy Now |
DISTI #
53M7195
|
Newark | Multilayer Ceramic Capacitor, C Series, 22 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C220J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53931 |
|
$0.0360 / $0.1160 | Buy Now |
DISTI #
C0603C220J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C220J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0155 / $0.0175 | Buy Now |
DISTI #
C0603C220J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C220J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0175 | Buy Now |
DISTI #
80-C0603C220J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0603 5% RoHS: Compliant | 321005 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
V79:2366_24623728
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4545 Package Multiple: 1 Date Code: 1852 | Americas - 130318 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
V72:2272_07463019
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2233 Container: Cut Strips | Americas - 118 |
|
$0.1098 | Buy Now |
DISTI #
70096983
|
RS | Capacitor, Ceramic, Cap, 22.0pF, Tol+5%, SMT, Vol-Rtg 50V, C0G, TR | KEMET C0603C220J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 | RFQ |
|
Bisco Industries | 2600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C220J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C220J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C220J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C220J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603220J1HRR | CAP,CERAMIC,22PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C220J5GACTU vs C0G0603220J1HRR |
0603CG220J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C220J5GACTU vs 0603CG220J500CT |
MCU0603C220JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | SPC Multicomp | C0603C220J5GACTU vs MCU0603C220JCT |
MCH185A220JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C220J5GACTU vs MCH185A220JC |
GHQ10CG220J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C220J5GACTU vs GHQ10CG220J50NTD |
FTC0603C0G500-220JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C220J5GACTU vs FTC0603C0G500-220JNP |
C0603C0G220J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | Eyang Technology Development Co Ltd | C0603C220J5GACTU vs C0603C0G220J500NTD |
0603Y0500220JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C220J5GACTU vs 0603Y0500220JAR |
CBR06C220J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C220J5GACTU vs CBR06C220J5GACAUTO |
C0603C0G500-220JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C220J5GACTU vs C0603C0G500-220JN6R |