Part Details for C0402X7R250-152JNP by VENKEL LTD
Overview of C0402X7R250-152JNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X7R250-152JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X7R250-152JNPTR-ND
|
DigiKey | CAP CER 1500PF 25V X7R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
17985 In Stock |
|
$0.0040 | Buy Now |
DISTI #
C0402X7R250-152JNP
|
Venkel Ltd. | Chip Capacitor, 0402, X7R, 25V, 1500pF, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 10000 |
|
Buy Now |
Part Details for C0402X7R250-152JNP
C0402X7R250-152JNP CAD Models
C0402X7R250-152JNP Part Data Attributes
|
C0402X7R250-152JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R250-152JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R250-152JNP
This table gives cross-reference parts and alternative options found for C0402X7R250-152JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-152JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R152J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0402, | Cal-Chip Electronics | C0402X7R250-152JNP vs GMC04X7R152J25NTD |
LD023C152JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-152JNP vs LD023C152JAB9A |
LD023C152JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-152JNP vs LD023C152JAB4A |
NMC0402X7R152J25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0015uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402X7R250-152JNP vs NMC0402X7R152J25TRP |
04023C152JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-152JNP vs 04023C152JAT9A |
C0402X7R250-152JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-152JNP vs C0402X7R250-152JGU |
C0402X7R250-152JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-152JNP vs C0402X7R250-152JPU |
0402C152J250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402X7R250-152JNP vs 0402C152J250ET |
04023C152JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-152JNP vs 04023C152JAT7A |
LD023C152JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-152JNP vs LD023C152JAB2A |