-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5918
|
Newark | Zener Diode, 2.7V, 0.5W, Do-35, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case Style:Do-35 (Do-204Ah), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx55 Series Rohs Compliant: Yes |Vishay BZX55C2V7-TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$0.0010 | Buy Now |
DISTI #
BZX55C2V7-TAP
|
Avnet Americas | Diode Zener Single 2.7V 7% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX55C2V7-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0231 / $0.0293 | Buy Now |
DISTI #
06AC5918
|
Avnet Americas | Diode Zener Single 2.7V 7% 500mW 2-Pin DO-35 Ammo - Bulk (Alt: 06AC5918) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 128 Partner Stock |
|
$0.0700 / $0.2420 | Buy Now |
DISTI #
78-BZX55C2V7-TAP
|
Mouser Electronics | Zener Diodes 2.7 Volt 0.5W 5% RoHS: Compliant | 31355 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | Zener Diode, 0.5W, 5% RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0198 / $0.0218 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 16000 |
|
$0.0198 / $0.1485 | Buy Now |
DISTI #
BZX55C2V7-TAP
|
TTI | Zener Diodes 2.7 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | Americas - 0 |
|
$0.0214 / $0.0240 | Buy Now |
DISTI #
BZX55C2V7-TAP
|
TME | Diode: Zener, 0.5W, 2.7V, Ammo Pack, DO35, single diode Min Qty: 20 | 10480 |
|
$0.0182 / $0.0494 | Buy Now |
DISTI #
DZ7931
|
Rutronik | Z-DIODE 0,5W 2V7 5% DO35 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0201 / $0.0239 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C2V7-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C2V7-TAP
Vishay Intertechnologies
Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Description | Zener Diodes 2.7 Volt 0.5W 5% | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |