Part Details for BZX384-C11,215 by Nexperia
Overview of BZX384-C11,215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX384-C11,215
BZX384-C11,215 CAD Models
BZX384-C11,215 Part Data Attributes:
|
BZX384-C11,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-C11,215
Nexperia
Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-C11,215
This table gives cross-reference parts and alternative options found for BZX384-C11,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C11,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C11S-13 | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZX384-C11,215 vs BZT52C11S-13 |
934057641115 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-C11,215 vs 934057641115 |
CMDZ11BKLEADFREE | Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZX384-C11,215 vs CMDZ11BKLEADFREE |
BZX384-C11 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZX384-C11,215 vs BZX384-C11 |
BZT52C11S | Zener Diode | Formosa Microsemi Co Ltd | BZX384-C11,215 vs BZT52C11S |
BZT52C11S | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZX384-C11,215 vs BZT52C11S |
CMDZ11BK | Zener Diode, 11V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZX384-C11,215 vs CMDZ11BK |
BZT52C11S-TP | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX384-C11,215 vs BZT52C11S-TP |
RD11SB | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics America Inc | BZX384-C11,215 vs RD11SB |
BZX384-C11 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-C11,215 vs BZX384-C11 |