Part Details for BYV26B-TAP by Vishay Intertechnologies
Overview of BYV26B-TAP by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV26B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9377
|
Newark | Avalanche Diode, 1A, 400V, Sod-57, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:2.5V, Reverse Recovery Time:30Ns, Forward Surge Current:30A, Diode Case Style:Sod-57Rohs Compliant: Yes |Vishay BYV26B-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2720 | Buy Now |
DISTI #
BYV26B-TAP
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BYV26B-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2187 / $0.2778 | Buy Now |
DISTI #
78-BYV26B-TAP
|
Mouser Electronics | Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM RoHS: Compliant | 22065 |
|
$0.2020 / $0.4300 | Buy Now |
|
Future Electronics | 400 V 1 A Through Hole Ultra-Fast Avalanche Sinterglass Diode - SOD-57 RoHS: Non Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1990 / $0.2100 | Buy Now |
DISTI #
BYV26B-TAP
|
TTI | Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.2030 | Buy Now |
DISTI #
BYV26B-TAP
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BYV26B-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2187 / $0.2778 | Buy Now |
DISTI #
BYV26B-TAP
|
TME | Diode: rectifying, THT, 400V, 1A, Ammo Pack, Ifsm: 30A, SOD57, 30ns Min Qty: 3 | 21665 |
|
$0.1550 / $0.2850 | Buy Now |
DISTI #
BYV26B-TAP
|
EBV Elektronik | Diode Switching 400V 1A 2-Pin SOD-57 Ammo (Alt: BYV26B-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RECTIFIER FAST RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.2170 | Buy Now |
Part Details for BYV26B-TAP
BYV26B-TAP CAD Models
BYV26B-TAP Part Data Attributes:
|
BYV26B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYV26B-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYV26B-TAP
This table gives cross-reference parts and alternative options found for BYV26B-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV26B-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1T4GA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | BYV26B-TAP vs F1T4GA1 |
1N4944 | Rectifier Diode, | Galaxy Microelectronics | BYV26B-TAP vs 1N4944 |
FR104SP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | BYV26B-TAP vs FR104SP0 |
1N4944GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | BYV26B-TAP vs 1N4944GP |
RL104-N-1-2-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | BYV26B-TAP vs RL104-N-1-2-AP |
1A4-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | BYV26B-TAP vs 1A4-T3 |
SM4936 | Rectifier Diode, | Galaxy Microelectronics | BYV26B-TAP vs SM4936 |
1F4_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | BYV26B-TAP vs 1F4_AY_10001 |
FR104SGAMP | Rectifier Diode, | Fagor Electrónica | BYV26B-TAP vs FR104SGAMP |
FR104SR0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | BYV26B-TAP vs FR104SR0 |