Part Details for BYT51A-TAP by Vishay Intertechnologies
Overview of BYT51A-TAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYT51A-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9281
|
Newark | Avalanche Diode, 1.5A, 50V, Sod-57, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:4Μs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay BYT51A-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2220 | Buy Now |
DISTI #
BYT51A-TAP
|
Avnet Americas | Diode Switching 50V 1.5A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BYT51A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
78-BYT51A-TAP
|
Mouser Electronics | Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
DISTI #
BYT51A-TAP
|
TTI | Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.1880 | Buy Now |
DISTI #
BYT51A-TAP
|
Avnet Americas | Diode Switching 50V 1.5A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BYT51A-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2025 / $0.2572 | Buy Now |
Part Details for BYT51A-TAP
BYT51A-TAP CAD Models
BYT51A-TAP Part Data Attributes:
|
BYT51A-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYT51A-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYT51A-TAP
This table gives cross-reference parts and alternative options found for BYT51A-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT51A-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT51A-TR | Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYT51A-TAP vs BYT51A-TR |