Part Details for BX4285LNL by Pulse Electronics Corporation
Overview of BX4285LNL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BX4285LNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 70 |
|
$2.9000 / $4.3500 | Buy Now | |
DISTI #
000000000006264083
|
Sager | Audio Transformers / Signal Transformers XFMR, VDSL, EP6.5,430UH, 1.4:1, TY NPB | 0 |
|
Buy Now |
Part Details for BX4285LNL
BX4285LNL CAD Models
BX4285LNL Part Data Attributes:
|
BX4285LNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX4285LNL
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.4:1; 1.4:1 | |
Approvals | EN | |
Height | 9.86 mm | |
Input Voltage-Nom | 250 V | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 30000 kHz | |
Operating Frequency-Min | 300 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8 mm |