Datasheets
BT138-600,127 by:

BT138-600

Part Details for BT138-600,127 by NXP Semiconductors

Overview of BT138-600,127 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BT138-600,127

Part # Distributor Description Stock Price Buy
DISTI # 70R3230
Newark Triac, Peak Repetitive Off State Voltage:600V, On State Rms Current:12A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.5V, Peak Non Repetitive Surge Current:95A, Holding Current Max:30Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nxp BT138-600,127 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 2156-BT138-600,127-ND
DigiKey TRIAC 600V 12A TO220AB Min Qty: 724 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 10950
In Stock
  • 724 $0.4100
$0.4100 Buy Now
Bristol Electronics   196
RFQ
Quest Components 600 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB 3469
  • 1 $0.8007
  • 536 $0.3336
  • 2,399 $0.2936
$0.2936 / $0.8007 Buy Now
Rochester Electronics WeEn - BT138-600 - 4 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 10950
  • 1 $0.4187
  • 25 $0.4103
  • 100 $0.3936
  • 500 $0.3768
  • 1,000 $0.3559
$0.3559 / $0.4187 Buy Now

Part Details for BT138-600,127

BT138-600,127 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT138-600,127 Part Data Attributes

BT138-600,127 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT138-600,127 NXP Semiconductors BT138-600
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-220
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT78
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC

Alternate Parts for BT138-600,127

This table gives cross-reference parts and alternative options found for BT138-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT138-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BT138-600,127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BT138-600,127 vs BT138-600,127
BT138-600F TRIAC, 600 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BT138-600,127 vs BT138-600F
BT138-600D,127 BT138-600D NXP Semiconductors BT138-600,127 vs BT138-600D,127
BT138-600E,127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BT138-600,127 vs BT138-600E,127
BT138-600G 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BT138-600,127 vs BT138-600G
BT138-600E 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT138-600,127 vs BT138-600E
BT138-600D 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT138-600,127 vs BT138-600D
933529970127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BT138-600,127 vs 933529970127
BT138-600D 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BT138-600,127 vs BT138-600D
BT138-600 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BT138-600,127 vs BT138-600
Part Number Description Manufacturer Compare
BTA216-600F,127 BTA216-600F NXP Semiconductors BT138-600,127 vs BTA216-600F,127
BTA208-600D 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors BT138-600,127 vs BTA208-600D
BT137X-600D,127 BT137X-600D NXP Semiconductors BT138-600,127 vs BT137X-600D,127
BTB08-600CW3G 8.0 A, 35 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi BT138-600,127 vs BTB08-600CW3G
BTA412Y-600C,127 BTA412Y-600C NXP Semiconductors BT138-600,127 vs BTA412Y-600C,127
BT138X-600F,127 BT138X-600F NXP Semiconductors BT138-600,127 vs BT138X-600F,127
BTA316-600BT 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors BT138-600,127 vs BTA316-600BT
BT134-800,127 BT134-800 NXP Semiconductors BT138-600,127 vs BT134-800,127
BTA216X-600B,127 BTA216X-600B NXP Semiconductors BT138-600,127 vs BTA216X-600B,127
BTA208X-600F,127 BTA208X-600F NXP Semiconductors BT138-600,127 vs BTA208X-600F,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT138-600,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT138-600,127 by NXP Semiconductors

  • Please alert me when BT138-600,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT138-600,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT138-600,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT138-600,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT138-600,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT138-600,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: