Part Details for BSS84TA by Diodes Incorporated
Overview of BSS84TA by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant |
88 In Stock |
|
$0.0410 / $1.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 25 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 130 MA, 50 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, SOT-23 | 2145 |
|
$0.0553 / $0.1228 | Buy Now |
|
Quest Components | 130 MA, 50 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, SOT-23 | 6000 |
|
$0.0614 / $0.3070 | Buy Now |
|
Quest Components | 130 MA, 50 V, P-CHANNEL, SI, SMALL SIGNAL, MOSFET, SOT-23 | 20 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
SMC-BSS84TA
|
Sensible Micro Corporation | Trans Mosfet Sot-23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1384 |
|
$0.0800 / $0.0950 | RFQ |
Part Details for BSS84TA
BSS84TA CAD Models
BSS84TA Part Data Attributes:
|
BSS84TA
Diodes Incorporated
Buy Now
|
Compare Parts:
BSS84TA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |