Part Details for BSS84Q-13-F by Diodes Incorporated
Overview of BSS84Q-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS84Q-13-FTR-ND
|
DigiKey | BSS FAMILY SOT23 T&R 10K Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
20000 In Stock |
|
$0.2823 / $0.2851 | Buy Now |
DISTI #
BSS84Q-13-F
|
Avnet Americas | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 270000270000 Factory Stock |
|
$0.0253 / $0.0299 | Buy Now |
DISTI #
621-BSS84Q-13-F
|
Mouser Electronics | MOSFET BSS Family SOT23 T&R 10K RoHS: Compliant | 9781 |
|
$0.2820 / $0.8500 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 50V 0.13A Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 50V 0.13A Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
BSS84Q-13-F
|
Avnet Americas | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 270000270000 Factory Stock |
|
$0.0253 / $0.0299 | Buy Now |
DISTI #
BSS84Q-13-F
|
Avnet Silica | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R (Alt: BSS84Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 240000 |
|
Buy Now | |
|
LCSC | 50V 130mA 10100mA5V 300mW 2V1mA 1PCSPChannel SOT-23 MOSFETs ROHS | 5000 |
|
$0.0337 / $0.0582 | Buy Now |
|
New Advantage Corporation | SOT23/BSS FAMILY T&R 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 190000 |
|
$0.0386 / $0.0415 | Buy Now |