-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Logic Level Power MOSFET -50 V, -130mA, 10Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M4070
|
Newark | Mosfet, P, 50V, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:130Ma, Drain Source Voltage Vds:-50V, On Resistance Rds(On):10Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:-2V, Power Dissipation Pd:225Mw, rohs Compliant: Yes |Onsemi BSS84LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 123280 |
|
$0.0720 | Buy Now |
DISTI #
37AH9124
|
Newark | Pfet Sot23 50V 130Ma 10.0 Rohs Compliant: Yes |Onsemi BSS84LT1G Min Qty: 7789 Package Multiple: 1 Date Code: 0 Container: Reel | 105000 |
|
$0.0410 | Buy Now |
DISTI #
98H0511
|
Newark | P Channel Mosfet, -50V, 130Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Onsemi BSS84LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24253 |
|
$0.0670 | Buy Now |
DISTI #
35P2751
|
Newark | P Channel Mosfet, -50V, 130Ma, Sot-23, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Μa, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Power Dissipation:225Mw Rohs Compliant: Yes |Onsemi BSS84LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0700 | Buy Now |
DISTI #
86AK1157
|
Newark | Pfet Sot23 50V 130Ma 10.0, Transistor Polarity:P Channel, Continuous Drain Current Id:130Μa, Drain Source Voltage Vds:-50V, On Resistance Rds(On):10Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Onsemi BSS84LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
BSS84LT1GOSCT-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86072 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
BSS84LT1G
|
Avnet Americas | Power MOSFET, P Channel, 50 V, 130 mA, 4.7 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS84LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
BSS84LT1G
|
Avnet Americas | Power MOSFET, P Channel, 50 V, 130 mA, 4.7 Ohm, SOT-23, 3 Pins, Surface Mount (Alt: BSS84LT1G) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
863-BSS84LT1G
|
Mouser Electronics | MOSFET 50V 130mA P-Channel RoHS: Compliant | 411900 |
|
$0.0400 / $0.3000 | Buy Now |
DISTI #
E02:0323_00017787
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2416 | Europe - 33000 |
|
$0.0335 / $0.0424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS84LT1G
onsemi
Single P-Channel Logic Level Power MOSFET -50 V, -130mA, 10Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS84T/R | TRANSISTOR 130 mA, 50 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | BSS84LT1G vs BSS84T/R |
BSS84-7-F | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS84LT1G vs BSS84-7-F |
BSS84TC | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS84LT1G vs BSS84TC |
BSS84-7 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS84LT1G vs BSS84-7 |
BSS84_NL | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSS84LT1G vs BSS84_NL |
BSS84LT3 | 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | BSS84LT1G vs BSS84LT3 |
BSS84/DG | Small Signal Field-Effect Transistor | Nexperia | BSS84LT1G vs BSS84/DG |
BVSS84LT1G | Single P-Channel Logic Level Power MOSFET -50V -130mA 10Ω Automotive version of the BSS84L., SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BSS84LT1G vs BVSS84LT1G |
BSS84/T1 | 130mA, 50V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BSS84LT1G vs BSS84/T1 |
BSS84-13 | Small Signal Field-Effect Transistor, 0.13A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS84LT1G vs BSS84-13 |