Part Details for BSS84 by onsemi
Overview of BSS84 by onsemi
- Distributor Offerings: (42 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8770
|
Newark | P Channel Mosfet, -50V, 130Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Onsemi BSS84 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7964 |
|
$0.2240 / $0.4990 | Buy Now |
DISTI #
04X5969
|
Newark | Mosfet Transistor, P Channel, -130 Ma, -50 V, 1.2 Ohm, -5 V, -1.7 V Rohs Compliant: Yes |Onsemi BSS84 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0830 | Buy Now |
DISTI #
96K7113
|
Newark | Mosfet Transistor, P Channel, -130 Ma, -50 V, 1.2 Ohm, -5 V, -1.7 V Rohs Compliant: Yes |Onsemi BSS84 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1710 / $0.8480 | Buy Now |
DISTI #
67R2010
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:130Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.7V, Power Dissipation:360Mw Rohs Compliant: Yes |Onsemi BSS84 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1850 | Buy Now |
DISTI #
BSS84CT-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
140077 In Stock |
|
$0.1035 / $0.4800 | Buy Now |
DISTI #
BSS84
|
Avnet Americas | Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS84) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 399000 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
BSS84
|
Avnet Americas | Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS84) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
BSS84
|
Avnet Americas | Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS84) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BSS84
|
Avnet Americas | Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS84) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
BSS84
|
Avnet Americas | Power MOSFET, P Channel, 50 V, 130 mA, 10 Ohm, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS84) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |