Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Nexperia | Mosfet, Aec-Q101, N-Ch, 60V, 0.36A, Sot23; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:360Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.1V Rohs Compliant: Yes |Nexperia BSS138BK,215. | $0.0440 |
|
View Details |