-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 170 mA, 100 V, N-Channel SOT-23, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1480
|
Newark | Mosfet, N-Channel, 100V, 0.17A, Sot-23-3, Transistor Polarity:N Channel, Continuous Drain Current Id:170Ma, Drain Source Voltage Vds:100V, On Resistance Rds(On):2.98Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.405V, Rohs Compliant: Yes |Onsemi BSS123L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0460 / $0.0520 | Buy Now |
DISTI #
84Y9816
|
Newark | Mosfet, N-Channel, 100V, 0.17A, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.405Vrohs Compliant: Yes |Onsemi BSS123L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14059 |
|
$0.0670 / $0.3180 | Buy Now |
DISTI #
08AK5184
|
Newark | Small Signal Mosfet 100V 170Ma 6 Ohm Single N-Channel Sot-23/ Reel Rohs Compliant: Yes |Onsemi BSS123L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.0610 / $0.3120 | Buy Now |
DISTI #
BSS123LCT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132119 In Stock |
|
$0.0301 / $0.3000 | Buy Now |
DISTI #
BSS123L
|
Avnet Americas | Trans MOSFET N-CH 100V 0.17A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS123L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0304 / $0.0340 | Buy Now |
DISTI #
512-BSS123L
|
Mouser Electronics | MOSFET Power MOSFET 170 mA, 100 V, N-Channel SOT-23 RoHS: Compliant | 760986 |
|
$0.0330 / $0.2900 | Buy Now |
|
Future Electronics | N-Channel 100 V 6 Ω 2.5 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0285 / $0.0322 | Buy Now |
|
Future Electronics | N-Channel 100 V 6 Ω 2.5 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0322 | Buy Now |
|
Bristol Electronics | 1194 |
|
RFQ | ||
|
Bristol Electronics | 242 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS123L
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS123L
onsemi
Power MOSFET 170 mA, 100 V, N-Channel SOT-23, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.67 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |