Part Details for BSS100LTR2 by Calogic Inc
Overview of BSS100LTR2 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSS100LTR2
BSS100LTR2 CAD Models
BSS100LTR2 Part Data Attributes:
|
BSS100LTR2
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
BSS100LTR2
Calogic Inc
Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS100LTR2
This table gives cross-reference parts and alternative options found for BSS100LTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS100LTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS119L6433HTMA1 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS100LTR2 vs BSS119L6433HTMA1 |
BSS119L6433 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS100LTR2 vs BSS119L6433 |
BSS100LTA | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | BSS100LTR2 vs BSS100LTA |
BSS123 | Small Signal Field-Effect Transistor | Lite-On Semiconductor Corporation | BSS100LTR2 vs BSS123 |
BSS119H6433 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS100LTR2 vs BSS119H6433 |
BSS100LTR4 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | BSS100LTR2 vs BSS100LTR4 |
BSS123_R1_00001 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | BSS100LTR2 vs BSS123_R1_00001 |
BSS100LTR1 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | BSS100LTR2 vs BSS100LTR1 |
BSS119H6327 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS100LTR2 vs BSS119H6327 |
XBSS123 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Calogic Inc | BSS100LTR2 vs XBSS123 |