Part Details for BSR17ALEADFREE by Central Semiconductor Corp
Overview of BSR17ALEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSR17ALEADFREE
BSR17ALEADFREE CAD Models
BSR17ALEADFREE Part Data Attributes
|
BSR17ALEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BSR17ALEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns |
Alternate Parts for BSR17ALEADFREE
This table gives cross-reference parts and alternative options found for BSR17ALEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSR17ALEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST3904T117 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | BSR17ALEADFREE vs SST3904T117 |
MMBT3904/S62Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | BSR17ALEADFREE vs MMBT3904/S62Z |
BSR17AL99Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR17ALEADFREE vs BSR17AL99Z |
MMBT3904K_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BSR17ALEADFREE vs MMBT3904K_NL |
MMST3904T147 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | BSR17ALEADFREE vs MMST3904T147 |
MMBT3904L | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | onsemi | BSR17ALEADFREE vs MMBT3904L |
BSR17ATRL13 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BSR17ALEADFREE vs BSR17ATRL13 |
PMBT3904/T3 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BSR17ALEADFREE vs PMBT3904/T3 |
SST3904T116 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN | ROHM Semiconductor | BSR17ALEADFREE vs SST3904T116 |
MMBT3904LT1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BSR17ALEADFREE vs MMBT3904LT1 |