Part Details for BSP33TRL by YAGEO Corporation
Overview of BSP33TRL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSP33TRL
BSP33TRL CAD Models
BSP33TRL Part Data Attributes:
|
BSP33TRL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BSP33TRL
YAGEO Corporation
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for BSP33TRL
This table gives cross-reference parts and alternative options found for BSP33TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP33TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP33,115 | 80 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BSP33TRL vs BSP33,115 |
BSP33T/R | 1A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BSP33TRL vs BSP33T/R |
BSP33TA | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BSP33TRL vs BSP33TA |
BSP33TRL13 | 1A, 80V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | BSP33TRL vs BSP33TRL13 |
BSP33TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Diodes Incorporated | BSP33TRL vs BSP33TC |
933981990115 | 1A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BSP33TRL vs 933981990115 |
BSP33,115 | 80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BSP33TRL vs BSP33,115 |
BSP33-TAPE-13 | 1A, 80V, PNP, Si, POWER TRANSISTOR | NXP Semiconductors | BSP33TRL vs BSP33-TAPE-13 |
BSP33TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BSP33TRL vs BSP33TC |
BSP33 | 1A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BSP33TRL vs BSP33 |