-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6546
|
Newark | Mosfet, N-Ch, 200V, 0.12A, E-Line Rohs Compliant: Yes |Diodes Inc. BS107PSTZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1330 |
|
$0.4060 / $0.9360 | Buy Now |
DISTI #
BS107PSTZDICT-ND
|
DigiKey | MOSFET N-CH 200V 120MA E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3971 In Stock |
|
$0.3049 / $0.9100 | Buy Now |
DISTI #
BS107PSTZ
|
Avnet Americas | Trans MOSFET N-CH 200V 0.12A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: BS107PSTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 24000 Factory Stock |
|
$0.2474 / $0.2923 | Buy Now |
DISTI #
BS107PSTZ
|
Avnet Americas | Trans MOSFET N-CH 200V 0.12A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: BS107PSTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2474 / $0.2923 | Buy Now |
DISTI #
522-BS107PSTZ
|
Mouser Electronics | MOSFET N-Chnl 200V RoHS: Compliant | 3074 |
|
$0.3040 / $0.9000 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 200V 0.12A 3-Pin E-Line T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 200V 0.12A 3-Pin E-Line T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
BS107PSTZ
|
TME | Transistor: N-MOSFET, unipolar, 200V, 0.12A, 0.5W, TO92 Min Qty: 1 | 1807 |
|
$0.3500 / $0.9230 | Buy Now |
DISTI #
BS107PSTZ
|
Avnet Asia | Trans MOSFET N-CH 200V 0.12A 3-Pin TO-92 Ammo Pack (Alt: BS107PSTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BS107PSTZ
|
Avnet Silica | Trans MOSFET N-CH 200V 0.12A 3-Pin TO-92 Ammo Pack (Alt: BS107PSTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BS107PSTZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BS107PSTZ
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | COMPATIBLE TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.12 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BS107PSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS107PSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS107PSTOB | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BS107PSTZ vs BS107PSTOB |
BS107PSTOA | 120mA, 200V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | BS107PSTZ vs BS107PSTOA |
BS107PSTZ | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BS107PSTZ vs BS107PSTZ |
BS107P | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | BS107PSTZ vs BS107P |
BS107PSTOA | Small Signal Field-Effect Transistor, 0.12A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BS107PSTZ vs BS107PSTOA |