-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, Lithium Poly-carbonmonoflouride, 2032, 3V, 0.19Ah,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6483
|
Newark | Lithium Battery, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:2032, Battery Technology:Lithium Poly Carbon Monofluoride, Battery Capacity:190Mah, Battery Terminals:Pressure Contact, External Diameter:20Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries BR2032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 632 |
|
$1.3100 / $1.5500 | Buy Now |
DISTI #
658-BR2032
|
Mouser Electronics | Coin Cell Battery 3V 20 X 3.2 MM 190mA | 26267 |
|
$0.7080 / $1.3400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
SMC-BR2032
|
Sensible Micro Corporation | Coin Cell Battery 3V 20 X 3.2 Mm 190Ma RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 87 |
|
$0.5680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR2032
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR2032
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 2032, 3V, 0.19Ah,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 3 V | |
Weight | 2.6 g |