Part Details for BR-2032/VBN by Panasonic Electronic Components
Overview of BR-2032/VBN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2032/VBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P197-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8823 In Stock |
|
$0.9150 / $1.4900 | Buy Now |
DISTI #
658-BR-2032/VBN
|
Mouser Electronics | Coin Cell Battery 3V 190mAH | 606 |
|
$0.9210 / $1.4300 | Buy Now |
DISTI #
V79:2366_26799415
|
Arrow Electronics | Lithium Poly Carbon Monofluoride Battery Coin 3V 200mAh Primary Min Qty: 103 Package Multiple: 1 | Americas - 103 |
|
$0.8121 / $0.8812 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V COIN 20MM RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1.0700 | Buy Now |
DISTI #
61926816
|
Verical | Lithium Poly Carbon Monofluoride Battery Coin 3V 200mAh Primary Min Qty: 103 Package Multiple: 1 | Americas - 103 |
|
$0.8121 / $0.8812 | Buy Now |
DISTI #
000000000007214847
|
Sager | Coin Cell Battery 3V 190mAH Min Qty: 1 | 0 |
|
$1.1300 / $1.2800 | Buy Now |
Part Details for BR-2032/VBN
BR-2032/VBN CAD Models
BR-2032/VBN Part Data Attributes
|
BR-2032/VBN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2032/VBN
Panasonic Electronic Components
Primary Battery, 2032,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Diameter | 20 mm | |
Height | 4.05 mm | |
Terminal Type | TAB |