Part Details for BR-2032/HF1N by Panasonic Electronic Components
Overview of BR-2032/HF1N by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2032/HF1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0712
|
Newark | Battery Lithium 3V Coin 20Mm |Panasonic Electronic Components BR-2032/HF1N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9310 / $1.6900 | Buy Now |
DISTI #
2266-BR-2032/HF1N-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
388064 In Stock |
|
$1.0000 / $1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
388186 Partner Stock |
|
$0.6900 / $2.2400 | Buy Now |
Part Details for BR-2032/HF1N
BR-2032/HF1N CAD Models
BR-2032/HF1N Part Data Attributes
|
BR-2032/HF1N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2032/HF1N
Panasonic Electronic Components
Primary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8506.50.00.00 | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V |