Part Details for BR-2032/GVFN by Panasonic Electronic Components
Overview of BR-2032/GVFN by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for BR-2032/GVFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-2032/GVFN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 480 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1977 | Buy Now |
DISTI #
658-BR-2032/GVFN
|
Mouser Electronics | Coin Cell Battery 3V 190mAH | 468 |
|
$0.9900 / $1.8800 | Buy Now |
|
Future Electronics | BR Coin 190mAH 3V RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1.1500 | Buy Now |
DISTI #
000000000007214843
|
Sager | Coin Cell Battery 3V 190mAH Min Qty: 1 | 0 |
|
$1.1300 / $1.2800 | Buy Now |
DISTI #
BR-2032/GVFN
|
Avnet Abacus | Lithium Coin 3V 0.2Ah Primary (Alt: BR-2032/GVFN) RoHS: Not Compliant Min Qty: 960 Package Multiple: 480 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-2032/GVFN
BR-2032/GVFN CAD Models
BR-2032/GVFN Part Data Attributes
|
BR-2032/GVFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2032/GVFN
Panasonic Electronic Components
Primary Battery, 2032
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Terminal Type | TAB |