Part Details for BR-2032/F2N by Panasonic Electronic Components
Overview of BR-2032/F2N by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BR-2032/F2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X3646
|
Newark | Lithium Coin Battery, 3V, 2032, Battery Voltage:3V, Battery Size Code:2032, Battery Technology:Lithium, Battery Capacity:190Mah, Battery Terminals:Pcb Pins, External Diameter:20Mm, External Height:3.2Mm, External Width:-, Weight:2.5Grohs Compliant: Na |Panasonic Batteries BR-2032/F2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.7800 / $2.5400 | Buy Now |
DISTI #
P223-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10426 In Stock |
|
$1.0169 / $1.8800 | Buy Now |
DISTI #
658-BR-2032/F2N
|
Mouser Electronics | Coin Cell Battery 3V 190mAh 2 PIN FLAT MOUNT | 3705 |
|
$0.9890 / $1.8800 | Buy Now |
|
Future Electronics | BR Series 190mAh 3 Volt Coin Cell RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 320 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
000000000007214839
|
Sager | Coin Cell Battery 3V 190mAh 2 PIN FLAT MOUNT Min Qty: 1 | 0 |
|
$1.1300 / $1.2800 | Buy Now |
DISTI #
BR-2032/F2N
|
Avnet Abacus | Lithium Coin 3V 0.2Ah Primary (Alt: BR-2032/F2N) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-2032/F2N
BR-2032/F2N CAD Models
BR-2032/F2N Part Data Attributes
|
BR-2032/F2N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2032/F2N
Panasonic Electronic Components
Primary Battery, Lithium Poly-carbonmonoflouride, 2032, 3V, 0.19Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM POLY-CARBONMONOFLOURIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.2 Ah | |
Diameter | 20.1 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 2.6 g |