Part Details for BNC1226001 by Xian Connector Technology Ltd
Overview of BNC1226001 by Xian Connector Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BNC1226001
BNC1226001 CAD Models
BNC1226001 Part Data Attributes:
|
BNC1226001
Xian Connector Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
BNC1226001
Xian Connector Technology Ltd
RF Connector Adapter, BNC-BNC, Jack-jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAN CONNECTOR TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.3 |
Alternate Parts for BNC1226001
This table gives cross-reference parts and alternative options found for BNC1226001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BNC1226001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNC1216001 | RF Connector Adapter, BNC-BNC, Jack-jack | Xian Connector Technology Ltd | BNC1226001 vs BNC1216001 |
R141704000W | RF Connector Adapter, BNC-BNC, Jack-jack, | Radiall | BNC1226001 vs R141704000W |
1-1478046-0 | BNC-BNC, Panel Mount, Panel Mount, Female-Female, Jack-jack | TE Connectivity | BNC1226001 vs 1-1478046-0 |
R141723000W | RF Connector Adapter, BNC-BNC, Jack-jack, | Radiall | BNC1226001 vs R141723000W |
AD-B8B8 | RF Connector Adapter, BNC-BNC, Jack-jack | JYEBAO Co Ltd | BNC1226001 vs AD-B8B8 |
SF4732-6000 | RF Connector Adapter, BNC-BNC, Jack-jack, | Amphenol SV Microwave | BNC1226001 vs SF4732-6000 |