Part Details for BK23000702-M by YAGEO Corporation
Overview of BK23000702-M by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK23000702-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2908
|
Newark | Spark Gap Protector, 2Pole, 140V Rohs Compliant: Yes |Yageo BK23000702-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2390 / $0.3330 | Buy Now |
DISTI #
13-BK23000702-MCT-ND
|
DigiKey | GDT 140V 2 POLE Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1958 In Stock |
|
$0.1082 / $0.3100 | Buy Now |
DISTI #
BK23000702-M
|
Avnet Americas | Spark Gap 0.8pF 140VDC 1kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK23000702-M) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-BK23000702-M
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 140V 30% 1KA SPG SMD BK2 RoHS: Compliant | 4980 |
|
$0.1080 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0900 | Buy Now |
|
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 1KA 140V ±30% SMT | 0 |
|
$0.1614 / $0.1856 | RFQ |
Part Details for BK23000702-M
BK23000702-M CAD Models
BK23000702-M Part Data Attributes:
|
BK23000702-M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK23000702-M
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |