-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU8019 - SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6279
|
Newark | Lna, 2Kv Esd, 1.559-1.61Ghz, Xson-6, Frequency Min:1.559Ghz, Frequency Max:1.61Ghz, Gain:18Db, Noise Figure Typ:0.6Db, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.1V, Operating Temperature Rohs Compliant: Yes |Nxp BGU8019X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1471 |
|
$0.2200 / $0.3450 | Buy Now |
DISTI #
67X6058
|
Newark | Bgu8019/ Reel Rohs Compliant: Yes |Nxp BGU8019X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1730 | Buy Now |
DISTI #
568-13127-1-ND
|
DigiKey | IC AMP GALI 1.559-1.61GHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80412 In Stock |
|
$0.1090 / $0.3100 | Buy Now |
DISTI #
2156-BGU8019X-ND
|
DigiKey | BGU8019 - C Low-Noise Amplifier Min Qty: 2166 Container: Bulk MARKETPLACE PRODUCT |
12177 In Stock |
|
$0.1400 | Buy Now |
DISTI #
BGU8019X
|
Avnet Americas | GPS Amp Single Low Noise Amplifier 1610MHz 3.1V 6-Pin XSON - Tape and Reel (Alt: BGU8019X) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1090 / $0.1203 | Buy Now |
DISTI #
771-BGU8019X
|
Mouser Electronics | RF Amplifier Low Noise Amplifier MMIC for GPS RoHS: Compliant | 13423 |
|
$0.1120 / $0.4500 | Buy Now |
|
Future Electronics | BGU8007 Series 2.2 V 1575.42 MHz Low Noise Amplifier MMIC - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1070 / $0.1140 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | 100 |
|
$0.2898 / $0.6440 | Buy Now | |
|
Quest Components | 648 |
|
$0.2319 / $0.7730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU8019X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8019X
NXP Semiconductors
BGU8019 - SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1232 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IEC-60134 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |