-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 1.10 X 0.70 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSNP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2858
|
Newark | Rf Switch, Spdt, 100Mhz-6Ghz, Tsnp-6, Frequency Min:100Mhz, Frequency Max:6Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon BGS12SN6E6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BGS12SN6E6327XTSA1
|
Avnet Americas | RF Switch Single SPDT 0.1GHz to 6GHz 6-Pin TSNP T/R - Tape and Reel (Alt: BGS12SN6E6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
RFQ | |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 344 |
|
$0.1260 / $0.6300 | Buy Now |
|
Rochester Electronics | BGS12SN6 - RF Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 296 |
|
$0.0898 / $0.1056 | Buy Now |
|
Chip1Cloud | IC SWITCH RF TSNP6 | 19000 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH RF TSNP6 | 395200 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS12SN6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12SN6E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, 1.10 X 0.70 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSNP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 1.10 X 0.70 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSNP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B6 | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |
This table gives cross-reference parts and alternative options found for BGS12SN6E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGS12SN6E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGS12SL6 | Telecom Circuit, 1-Func, 1.10 X 0.70 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSLP-6 | Infineon Technologies AG | BGS12SN6E6327XTSA1 vs BGS12SL6 |
BGS12SL6E6327XTSA1 | Telecom Circuit, 1-Func, 1.10 X 0.70 MM, 0.31 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TSLP-6 | Infineon Technologies AG | BGS12SN6E6327XTSA1 vs BGS12SL6E6327XTSA1 |