-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1784
|
Newark | Rf Switch, Spdt, 4Ghz, Tslp-6, Frequency Min:100Mhz, Frequency Max:4Ghz, Rf Ic Case Style:Dfn, No. Of Pins:6Pins, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Infineon BGS12PL6E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4405 |
|
$0.1800 / $0.4260 | Buy Now |
|
Quest Components | 4000 |
|
$0.2268 / $0.6480 | Buy Now | |
|
Rochester Electronics | BGS12PL6 - RF Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13147 |
|
$0.1230 / $0.1447 | Buy Now |
|
LCSC | XFDFN-6(0.7x1.1) RF Switches ROHS | 65 |
|
$0.2402 / $0.4386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS12PL6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12PL6E6327XTSA1
Infineon Technologies AG
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Insertion Loss-Max | 1.15 dB | |
Isolation-Min | 19 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 1.4 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 2.5/3.3 V | |
RF/Microwave Device Type | SPDT | |
Screening Level | IEC-61000-4-2 | |
Supply Current-Max | 0.35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.04 |