-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 50MHz Min, 6000MHz Max, 1 Func, 0.74dB Insertion Loss-Max, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9018
|
Newark | Rf Mos Power Switch, Spdt, -40 To 85Degc Rohs Compliant: Yes |Infineon BGS12P2L6E6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.4260 | Buy Now |
DISTI #
448-BGS12P2L6E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ TSLP6-4 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45056 In Stock |
|
$0.1453 / $0.4100 | Buy Now |
DISTI #
BGS12P2L6E6327XTSA1
|
Avnet Americas | RF Switch Single SPDT 0.05GHz to 6GHz 6-Pin TSLP-4 T/R - Tape and Reel (Alt: BGS12P2L6E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1798 | Buy Now |
DISTI #
726-BGS12P2L6E6327XT
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 61390 |
|
$0.1450 / $0.4100 | Buy Now |
|
Future Electronics | BGS12P2L6 Series SPDT 3.4 V 6 GHz SMT RF MOS Power Switch - PG-TSLP-6-4 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1520 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15000 | 14200 |
|
$0.2187 / $0.2303 | Buy Now |
DISTI #
SP002203562
|
EBV Elektronik | RF Switch Single SPDT 0.05GHz to 6GHz 6-Pin TSLP-4 T/R (Alt: SP002203562) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS12P2L6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS12P2L6E6327XTSA1
Infineon Technologies AG
SPDT, 50MHz Min, 6000MHz Max, 1 Func, 0.74dB Insertion Loss-Max, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 0.74 dB | |
Isolation-Min | 24 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.7 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,16 | |
Power Supplies | 1.8 V | |
RF/Microwave Device Type | SPDT | |
Screening Level | IEC-61000-4-2 | |
Supply Current-Max | 0.11 mA | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1 |