Part Details for BFC2370GH681 by Vishay BCcomponents
Overview of BFC2370GH681 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC2370GH681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71341541
|
RS | Capacitor, Film, MKT680pF10%630VDCPitch 5mm | BC Components / Vishay BFC2370GH681 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.1910 | RFQ |
Part Details for BFC2370GH681
BFC2370GH681 CAD Models
BFC2370GH681 Part Data Attributes
|
BFC2370GH681
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC2370GH681
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2814 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 220 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2814 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for BFC2370GH681
This table gives cross-reference parts and alternative options found for BFC2370GH681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC2370GH681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC2370GE681 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370GH681 vs BFC2370GE681 |
BFC2370GL681 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC2370GH681 vs BFC2370GL681 |
BFC2370GB681 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370GH681 vs BFC2370GB681 |
BFC2370GL681 | CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC2370GH681 vs BFC2370GL681 |
BFC2370GE681 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.00068uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC2370GH681 vs BFC2370GE681 |