Part Details for BEC5-100-02-S-1-V-A-K-TR by Samtec Inc
Overview of BEC5-100-02-S-1-V-A-K-TR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BEC5-100-02-S-1-V-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEC5-100-02-S-1-V-
|
Avnet Americas | BI-LEVEL EDGE CARD ASSEMBLY - Tape and Reel (Alt: BEC5-100-02-S-1-V-) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for BEC5-100-02-S-1-V-A-K-TR
BEC5-100-02-S-1-V-A-K-TR CAD Models
BEC5-100-02-S-1-V-A-K-TR Part Data Attributes:
|
BEC5-100-02-S-1-V-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BEC5-100-02-S-1-V-A-K-TR
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLYAMIDE FILM | |
Board Mounting Option | PEG | |
Body Breadth | 0.354 inch | |
Body Depth | 0.512 inch | |
Body Length | 2.323 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for BEC5-100-02-S-1-V-A-K-TR
This table gives cross-reference parts and alternative options found for BEC5-100-02-S-1-V-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BEC5-100-02-S-1-V-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BEC5-100-03-L-2-V-A-K-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BEC5-100-02-S-1-V-A-K-TR vs BEC5-100-03-L-2-V-A-K-TR |
BEC5-100-02-S-2-V-A-K-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BEC5-100-02-S-1-V-A-K-TR vs BEC5-100-02-S-2-V-A-K-TR |
BEC5-100-02-L-2-V-A-K-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BEC5-100-02-S-1-V-A-K-TR vs BEC5-100-02-L-2-V-A-K-TR |
BEC5-100-03-S-2-V-A-K-TR | Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BEC5-100-02-S-1-V-A-K-TR vs BEC5-100-03-S-2-V-A-K-TR |