Datasheets
BC856B/T4 by:

TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal

Part Details for BC856B/T4 by NXP Semiconductors

Overview of BC856B/T4 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for BC856B/T4

BC856B/T4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC856B/T4 Part Data Attributes

BC856B/T4 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BC856B/T4 NXP Semiconductors TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
DC Current Gain-Min (hFE) 220
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.65 V

Alternate Parts for BC856B/T4

This table gives cross-reference parts and alternative options found for BC856B/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC856B/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC856BMTF 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Rochester Electronics LLC BC856B/T4 vs BC856BMTF
BC856BWT1 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC BC856B/T4 vs BC856BWT1
BC857W/T3 TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs BC857W/T3
933769900215 TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs 933769900215
BC857/T4 TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs BC857/T4
BC857-C 200mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR Siemens BC856B/T4 vs BC857-C
BC857W-T TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs BC857W-T
BC857BTA Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc BC856B/T4 vs BC857BTA
BC857BWT1 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN Rochester Electronics LLC BC856B/T4 vs BC857BWT1
933589730235 TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs 933589730235
Part Number Description Manufacturer Compare
BC856BW/T3 TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs BC856BW/T3
933589750215 TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs 933589750215
BC857CE6327 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR Rochester Electronics LLC BC856B/T4 vs BC857CE6327
BC856BW Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN Siemens BC856B/T4 vs BC856BW
BC856ATT/R TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs BC856ATT/R
BC857-C 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 Rochester Electronics LLC BC856B/T4 vs BC857-C
BC856AW/T3 TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs BC856AW/T3
933589740215 TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs 933589740215
934021820135 TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors BC856B/T4 vs 934021820135
BC857CWE6433 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Siemens BC856B/T4 vs BC857CWE6433

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC856B/T4 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC856B/T4 by NXP Semiconductors

  • Please alert me when BC856B/T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC856B/T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC856B/T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC856B/T4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC856B/T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC856B/T4 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: