-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6411
|
Newark | Trans, Npn, 45V, 0.1A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. BC847CW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$0.0380 | Buy Now |
DISTI #
BC847CW-FDICT-ND
|
DigiKey | TRANS NPN 45V 0.1A SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25866 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BC847CW-7-F
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC847CW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000711000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-BC847CW-7-F
|
Mouser Electronics | Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN SOT-323 RoHS: Compliant | 7722 |
|
$0.0200 / $0.1900 | Buy Now |
DISTI #
E02:0323_01117337
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Europe - 111000 |
|
$0.0170 / $0.0277 | Buy Now |
DISTI #
V72:2272_06691457
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 780 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 Container: Cut Strips | Americas - 780 |
|
$0.0184 | Buy Now |
|
Future Electronics | BC847CW Series 45 V 100 mA 200 mW SMT NPN Small Signal Transistor - SOT323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0127 / $0.0147 | Buy Now |
|
Bristol Electronics | 2750 |
|
RFQ | ||
|
Quest Components | 2200 |
|
$0.0435 / $0.1450 | Buy Now | |
DISTI #
BC847CW-7-F
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 200mW, SOT323 Min Qty: 20 | 159 |
|
$0.0177 / $0.0473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847CW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC847CW-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC847CW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847CW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934021780115 | Small Signal Bipolar Transistor | Nexperia | BC847CW-7-F vs 934021780115 |
BC847CW-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC847CW-7-F vs BC847CW-13 |
BC847CW | Small Signal Bipolar Transistor, NPN | WEITRON INTERNATIONAL CO., LTD. | BC847CW-7-F vs BC847CW |
BC847CWT/R | Small Signal Bipolar Transistor | Nexperia | BC847CW-7-F vs BC847CWT/R |
BC847CW | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC847CW-7-F vs BC847CW |
BC847CW | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847CW-7-F vs BC847CW |
BC847CW,135 | vp_BC847xW_SER - 45 V, 100 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC847CW-7-F vs BC847CW,135 |
BC847CW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC847CW-7-F vs BC847CW-TP |
BC847CW | Small Signal Bipolar Transistor | Nexperia | BC847CW-7-F vs BC847CW |
BC847CW-TAPE-7 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC847CW-7-F vs BC847CW-TAPE-7 |