-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0753
|
Newark | Trans, Bipol, Npn, 45V, Sc-75, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:450Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC847BTT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40435 |
|
$0.0330 / $0.1590 | Buy Now |
DISTI #
31Y0515
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 100 Mhz, 200 Mw, 100 Ma, 450 Rohs Compliant: Yes |Onsemi BC847BTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0060 | Buy Now |
DISTI #
BC847BTT1GOSCT-ND
|
DigiKey | TRANS NPN 45V 0.1A SC75 SOT416 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
403 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
BC847BTT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BC847BTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 348000105481 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
BC847BTT1G
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: BC847BTT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 210000105481 Factory Stock |
|
$0.0134 / $0.0160 | Buy Now |
DISTI #
31Y0515
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin SOT-416 T/R - Tape and Reel (Alt: 31Y0515) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 4 Days Container: Reel | 18000 Partner Stock |
|
$0.0260 / $0.0310 | Buy Now |
DISTI #
863-BC847BTT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V NPN RoHS: Compliant | 1197 |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
V72:2272_07304986
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2327 Container: Cut Strips | Americas - 55340 |
|
$0.0208 / $0.1410 | Buy Now |
DISTI #
V36:1790_07304986
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2330 | Americas - 12000 |
|
$0.0143 / $0.0206 | Buy Now |
DISTI #
70465824
|
RS | ON Semi BC847BTT1G NPN Bipolar Transistor, 0.1 A, 45 V, 3-Pin SC-75 | ON Semiconductor BC847BTT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC847BTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC847BTT1G
onsemi
NPN Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | CASE 463-01, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC847BTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC847BTT1G | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | BC847BTT1G vs BC847BTT1G |
BC847BTT1 | NPN Bipolar Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BC847BTT1G vs BC847BTT1 |