-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6389
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC817W,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 | Buy Now |
DISTI #
1727-BC817W,135CT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9985 In Stock |
|
$0.0142 / $0.2000 | Buy Now |
DISTI #
BC817W,135
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: BC817W,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0142 | Buy Now |
DISTI #
771-BC817W135
|
Mouser Electronics | Bipolar Transistors - BJT BC817W/SOT323/SC-70 RoHS: Compliant | 26860 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
V72:2272_06513682
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 613 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1903 Container: Cut Strips | Americas - 49596 |
|
$0.1618 / $0.1630 | Buy Now |
DISTI #
V79:2366_28604937
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3663 Package Multiple: 1 Date Code: 2248 | Americas - 40000 |
|
$0.0129 / $0.0273 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0134 | Buy Now |
DISTI #
31933044
|
Verical | Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 613 Package Multiple: 1 Date Code: 1903 | Americas - 49596 |
|
$0.1618 / $0.1630 | Buy Now |
DISTI #
70728156
|
Verical | Trans GP BJT NPN 45V 0.5A 290mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3663 Package Multiple: 1 Date Code: 2248 | Americas - 40000 |
|
$0.0129 / $0.0273 | Buy Now |
|
Rochester Electronics | BC817W - Small Signal Bipolar Transistor, 0.5A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 70000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817W,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817W,135
Nexperia
vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC817W,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817W,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934021910115 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817W,135 vs 934021910115 |
BC817W,135 | BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin | NXP Semiconductors | BC817W,135 vs BC817W,135 |
BC817WT/R | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817W,135 vs BC817WT/R |
BC817W/T1 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817W,135 vs BC817W/T1 |
BC817W | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817W,135 vs BC817W |
934021910135 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BC817W,135 vs 934021910135 |
BC817W-TAPE-13 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817W,135 vs BC817W-TAPE-13 |
BC817W,115 | vp_BC817W_SER - 45 V, 500 mA NPN general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC817W,135 vs BC817W,115 |
BC817W-TAPE-7 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817W,135 vs BC817W-TAPE-7 |
BC817W-T | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC817W,135 vs BC817W-T |