-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6367
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC817-16,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
1727-6183-1-ND
|
DigiKey | TRANS NPN 45V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39178 In Stock |
|
$0.0148 / $0.1700 | Buy Now |
DISTI #
BC817-16,235
|
Avnet Americas | Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC817-16,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0102 | Buy Now |
DISTI #
771-BC817-16235
|
Mouser Electronics | Bipolar Transistors - BJT BC817-16/SOT23/TO-236AB RoHS: Compliant | 22524 |
|
$0.0120 / $0.1700 | Buy Now |
|
Future Electronics | BC817 series 45 V 500 mA SMT NPN General Purpose Transistor - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0096 / $0.0110 | Buy Now |
DISTI #
67554757
|
Verical | Trans GP BJT NPN 45V 0.5A 345mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 38000 Package Multiple: 38000 Date Code: 2306 | Americas - 38000 |
|
$0.0152 | Buy Now |
DISTI #
BC817-16,235
|
Avnet Asia | Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R (Alt: BC817-16,235) RoHS: Compliant Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0155 / $0.0174 | Buy Now |
DISTI #
BC817-16,235
|
Avnet Silica | Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R (Alt: BC817-16,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
BC817-16,235
|
EBV Elektronik | Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R (Alt: BC817-16,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 60000 |
|
Buy Now | |
|
New Advantage Corporation | Small Signal Bipolar Transistor, 0.5A I(C),45VV(BR)CEO, 1-Element, NPN, Silicon, TO-236AB RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-16,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC817-16,235
Nexperia
vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1993-03-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
This table gives cross-reference parts and alternative options found for BC817-16,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC817-16TRL | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16,235 vs BC817-16TRL |
BC817-16-TAPE-7 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16,235 vs BC817-16-TAPE-7 |
933628620215 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC817-16,235 vs 933628620215 |
BC817R-16-TAPE-7 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16,235 vs BC817R-16-TAPE-7 |
BC817-16T/R | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16,235 vs BC817-16T/R |
BC817-16LT1 | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC817-16,235 vs BC817-16LT1 |
BC817-40 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN, BIP General Purpose Small Signal | Zetex / Diodes Inc | BC817-16,235 vs BC817-40 |
BC817-16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | BC817-16,235 vs BC817-16 |
BC817.16 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BC817-16,235 vs BC817.16 |
BC817R-16-TAPE-13 | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC817-16,235 vs BC817R-16-TAPE-13 |