Part Details for BB535E7904HTSA1 by Infineon Technologies AG
Overview of BB535E7904HTSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB535E7904HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5996
|
Newark | Diode, Varicap, 20Pf, 0.02A, Sod-323, Capacitance Cd Max @ Vr F:20Pf, Forward Current If(Av):20Ma, Repetitive Reverse Voltage Vrrm Max:30V, Operating Temperature Max:150°C, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Product Rohs Compliant: Yes |Infineon BB535E7904HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2036 |
|
$0.0860 / $0.3850 | Buy Now |
DISTI #
BB535E7904HTSA1CT-ND
|
DigiKey | DIODE VAR CAP 30V 20MA SOD-323 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22294 In Stock |
|
$0.0459 / $0.3900 | Buy Now |
DISTI #
BB535E7904HTSA1
|
Avnet Americas | Diode VAR Cap Single 30V 17.5pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB535E7904HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0497 / $0.0568 | Buy Now |
DISTI #
726-BB535E7904HTSA1
|
Mouser Electronics | Varactor Diodes Varactor Diode 30 V 20mA RoHS: Compliant | 10153 |
|
$0.0450 / $0.3400 | Buy Now |
|
Future Electronics | BB535 Series 2.3 pF 30 V 8.9 pF Ratio Surface Mount Silicon Tuning Diode-SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0451 / $0.0513 | Buy Now |
|
Rochester Electronics | BB535 - Varactor Diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6000 |
|
$0.0440 / $0.0518 | Buy Now |
DISTI #
BB535E7904HTSA1
|
Avnet Americas | Diode VAR Cap Single 30V 17.5pF 2-Pin SOD-323 T/R - Tape and Reel (Alt: BB535E7904HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0497 / $0.0568 | Buy Now |
DISTI #
BB535E7904
|
TME | Diode: varicap, 30V, 20mA, SOD323, single diode, reel,tape, 2÷20pF Min Qty: 5 | 4018 |
|
$0.0740 / $0.2610 | Buy Now |
DISTI #
SP000010375
|
EBV Elektronik | Diode VAR Cap Single 30V 1.9pF@28V 2-Pin SOD-323 T/R (Alt: SP000010375) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 9.8C1/C28 Single 30V 2.3pF28V1MHz SOD-323 Diodes - Variable Capacitance ROHS | 265 |
|
$0.0829 / $0.0874 | Buy Now |
Part Details for BB535E7904HTSA1
BB535E7904HTSA1 CAD Models
BB535E7904HTSA1 Part Data Attributes:
|
BB535E7904HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BB535E7904HTSA1
Infineon Technologies AG
Variable Capacitance Diode, Ultra High Frequency, 18.7pF C(T), 30V, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW INDUCTANCE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.67% | |
Diode Capacitance Ratio-Min | 8.2 | |
Diode Capacitance-Nom | 18.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BB535E7904HTSA1
This table gives cross-reference parts and alternative options found for BB535E7904HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB535E7904HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVU316TRU | 30V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BB535E7904HTSA1 vs HVU316TRU |
HVU307TRU | VHF BAND, 32V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BB535E7904HTSA1 vs HVU307TRU |
SMV1130-001LF | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | BB535E7904HTSA1 vs SMV1130-001LF |
HVU202ATRU | UHF BAND, 34V, SILICON, VARIABLE CAPACITANCE DIODE | Renesas Electronics Corporation | BB535E7904HTSA1 vs HVU202ATRU |
SMV1130-079 | Variable Capacitance Diode, 19.3pF C(T), 26V, Silicon, Hyperabrupt, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | BB535E7904HTSA1 vs SMV1130-079 |
SMV1130-011LF | Variable Capacitance Diode | Skyworks Solutions Inc | BB535E7904HTSA1 vs SMV1130-011LF |
SMV1801-079LF | Variable Capacitance Diode, S Band, 58pF C(T), 32V, Silicon, Hyperabrupt, GREEN, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | BB535E7904HTSA1 vs SMV1801-079LF |