Part Details for BAW56TA by Zetex / Diodes Inc
Overview of BAW56TA by Zetex / Diodes Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1364 |
|
RFQ | ||
|
Bristol Electronics | 2974 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 1100 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | 56TA | 19784 |
|
$0.0893 / $0.2550 | Buy Now |
|
Quest Components | 56TA | 880 |
|
$0.1300 / $0.6500 | Buy Now |
|
Quest Components | 56TA | 1091 |
|
$0.2520 / $0.6300 | Buy Now |
|
ComSIT USA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon RoHS: Not Compliant | Europe - 7000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAW56TA
BAW56TA CAD Models
BAW56TA Part Data Attributes
|
BAW56TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAW56TA
Zetex / Diodes Inc
Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-068 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56TA
This table gives cross-reference parts and alternative options found for BAW56TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S2836 | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56TA vs 1S2836 |
BAW56 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAW56TA vs BAW56 |
BAW56/T4 | 0.215A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAW56TA vs BAW56/T4 |
BAW56TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | Zetex / Diodes Inc | BAW56TA vs BAW56TC |
933098990235 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAW56TA vs 933098990235 |
1S2836-A | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56TA vs 1S2836-A |
SBAW56LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAW56TA vs SBAW56LT1 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAW56TA vs BAW56 |
BAW56WT/R | Rectifier Diode | Nexperia | BAW56TA vs BAW56WT/R |
BAW56W135 | 0.15A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAW56TA vs BAW56W135 |