Part Details for BAW56-G by Sensitron Semiconductors
Overview of BAW56-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56-G
BAW56-G CAD Models
BAW56-G Part Data Attributes
|
BAW56-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAW56-G
Sensitron Semiconductors
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56-G
This table gives cross-reference parts and alternative options found for BAW56-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S2836 | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56-G vs 1S2836 |
BAW56 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAW56-G vs BAW56 |
BAW56/T4 | 0.215A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAW56-G vs BAW56/T4 |
BAW56TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | Zetex / Diodes Inc | BAW56-G vs BAW56TC |
933098990235 | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAW56-G vs 933098990235 |
1S2836-A | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56-G vs 1S2836-A |
SBAW56LT1 | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | BAW56-G vs SBAW56LT1 |
BAW56 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAW56-G vs BAW56 |
BAW56WT/R | Rectifier Diode | Nexperia | BAW56-G vs BAW56WT/R |
BAW56W135 | 0.15A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAW56-G vs BAW56W135 |