Part Details for BAV99WT-TP by Micro Commercial Components
Overview of BAV99WT-TP by Micro Commercial Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99WT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV99WTTPMSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95363 In Stock |
|
$0.0137 / $0.1500 | Buy Now |
DISTI #
833-BAV99WT-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 150mA 75V RoHS: Compliant | 11387 |
|
$0.0220 / $0.1500 | Buy Now |
DISTI #
V36:1790_06828991
|
Arrow Electronics | Diode Switching 0.15A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2340 | Americas - 21000 |
|
$0.0137 / $0.0229 | Buy Now |
|
Future Electronics | BAV99WT Series 75 V 150 mA SMT Plastic-Encapsulate Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 807000Reel |
|
$0.0135 / $0.0157 | Buy Now |
DISTI #
63462434
|
Verical | Diode Switching 0.15A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 240000 |
|
$0.0074 | Buy Now |
DISTI #
78827858
|
Verical | Diode Switching 0.15A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2340 | Americas - 21000 |
|
$0.0137 / $0.0229 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 725 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 5669 |
|
RFQ | ||
|
Quest Components | 0.15 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 4535 |
|
$0.0186 / $0.0930 | Buy Now |
|
Quest Components | 0.15 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 580 |
|
$0.0500 / $0.1500 | Buy Now |
Part Details for BAV99WT-TP
BAV99WT-TP CAD Models
BAV99WT-TP Part Data Attributes
|
BAV99WT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAV99WT-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV99WT-TP
This table gives cross-reference parts and alternative options found for BAV99WT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99WT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99TQ-13-F | Rectifier Diode, 2 Element, 0.075A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV99WT-TP vs BAV99TQ-13-F |
BAV99W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV99WT-TP vs BAV99W |
BAV99 | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236AB, TO-236AB, 3 PIN | Allegro MicroSystems LLC | BAV99WT-TP vs BAV99 |
BAV99 | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | BAV99WT-TP vs BAV99 |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, | Continental Device India Ltd | BAV99WT-TP vs BAV99 |
BAV99 | Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | TDK Micronas GmbH | BAV99WT-TP vs BAV99 |
BAV99W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BAV99WT-TP vs BAV99W |
BAV99T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAV99WT-TP vs BAV99T-TP-HF |
BAV99-G3-18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAV99WT-TP vs BAV99-G3-18 |
BAV99TA | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon | Diodes Incorporated | BAV99WT-TP vs BAV99TA |