Part Details for BAV99W by Diotec Semiconductor AG
Overview of BAV99W by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV99WCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT323 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3692 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
637-BAV99W
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-323, 85V, 0.2A, 150C RoHS: Compliant | 18798 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
E02:0323_06675238
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Date Code: 2320 | Europe - 8598000 |
|
$0.0123 / $0.0217 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-323 - 85V - 85V - 0.2A RoHS: Compliant | 0 |
|
$0.0116 / $0.0185 | Buy Now |
DISTI #
78436523
|
Verical | Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2320 | Americas - 8598000 |
|
$0.0124 / $0.0218 | Buy Now |
DISTI #
78440538
|
Verical | Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3800 Package Multiple: 25 | Americas - 30400 |
|
$0.0208 / $0.0220 | Buy Now |
DISTI #
BAV99W-DIO
|
TME | Diode: switching, SMD, 85V, 0.15A, 4ns, SOT323, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 30400 |
|
$0.0145 / $0.0305 | Buy Now |
DISTI #
DSGL6341
|
Rutronik | SI-DOPPELDIODE 0,15A 85V SOT323 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 9000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0165 / $0.0195 | Buy Now |
Part Details for BAV99W
BAV99W CAD Models
BAV99W Part Data Attributes
|
BAV99W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV99W
Diotec Semiconductor AG
Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99W
This table gives cross-reference parts and alternative options found for BAV99W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99 | Rectifier Diode, 2 Element, 0.25A, Silicon, | YAGEO Corporation | BAV99W vs BAV99 |
BAV99-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99W vs BAV99-AU_R1_000A1 |
BAV99/E9 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAV99W vs BAV99/E9 |
BAV99-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV99W vs BAV99-T1 |
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99W vs BAV99_R2_00001 |
BAV99WT | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV99W vs BAV99WT |
BAV99W-13-F | Rectifier Diode, | Diodes Incorporated | BAV99W vs BAV99W-13-F |
BAV99T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAV99W vs BAV99T-TP-HF |
BAV99W | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV99W vs BAV99W |
BAV99-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV99W vs BAV99-G |