-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54SW - Schottky barrier diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAT54SWFCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4086 In Stock |
|
$0.0141 / $0.1800 | Buy Now |
DISTI #
BAT54SWF
|
Avnet Americas | SCHOTTKY BARRIER DIODES - Tape and Reel (Alt: BAT54SWF) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
771-BAT54SWF
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54SW/SOT323/SC-70 RoHS: Compliant | 23785 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
V79:2366_27388477
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 4310 Package Multiple: 1 Date Code: 2221 | Americas - 47200 |
|
$0.0118 / $0.0232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0132 | Buy Now |
DISTI #
66418933
|
Verical | Diode Schottky 0.2A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 4310 Package Multiple: 1 Date Code: 2221 | Americas - 47200 |
|
$0.0118 / $0.0232 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 2 ELEMENT, 0.2A, 30V V(RRM), SILICON | 500 |
|
$0.0279 / $0.0744 | Buy Now |
|
Rochester Electronics | BAT54SW - Schottky barrier diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAT54SWF
|
TTI | Schottky Diodes & Rectifiers BAT54SW/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0125 / $0.0174 | Buy Now |
DISTI #
BAT54SWF
|
Avnet Asia | SCHOTTKY BARRIER DIODES (Alt: BAT54SWF) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0316 / $0.0354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54SWF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54SWF
Nexperia
BAT54SW - Schottky barrier diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54SWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54SW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54SWF vs BAT54SW |
BAT54SW-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54SWF vs BAT54SW-T1 |
BAT54SW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54SWF vs BAT54SW |
BAT54SW/A2 | Rectifier Diode | Nexperia | BAT54SWF vs BAT54SW/A2 |
934028910115 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon | Nexperia | BAT54SWF vs 934028910115 |
BAT54SW-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54SWF vs BAT54SW-13 |
BAT54SWT/R | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54SWF vs BAT54SWT/R |
BAT54SWT1G | 200 mA, 30 V, Schottky Diode, Dual Series, 3000-REEL | onsemi | BAT54SWF vs BAT54SWT1G |
BAT54SW | 0.3A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | STMicroelectronics | BAT54SWF vs BAT54SW |
BAT54SWT3 | Rectifier Diode, Schottky, 2 Element, Silicon, CASE 419-02, SC-70, 3 PIN | Motorola Semiconductor Products | BAT54SWF vs BAT54SWT3 |