Datasheets
BAT54ST/R by:

0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3

Part Details for BAT54ST/R by NXP Semiconductors

Overview of BAT54ST/R by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BAT54ST/R

Part # Distributor Description Stock Price Buy
Bristol Electronics   611
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 2200
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

Part Details for BAT54ST/R

BAT54ST/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54ST/R Part Data Attributes:

BAT54ST/R NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BAT54ST/R NXP Semiconductors 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.23 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for BAT54ST/R

This table gives cross-reference parts and alternative options found for BAT54ST/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ST/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT54S,215 BAT54S - Schottky barrier diodes@en-us TO-236 3-Pin Nexperia BAT54ST/R vs BAT54S,215
BAT54S-G3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies BAT54ST/R vs BAT54S-G3-08
BAT54S-HE3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54ST/R vs BAT54S-HE3-08
BAT54SLT3 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN onsemi BAT54ST/R vs BAT54SLT3
BAT54S-TP Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 Micro Commercial Components BAT54ST/R vs BAT54S-TP
BAT54S-HE3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54ST/R vs BAT54S-HE3-18
BAT54S-G Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN Sensitron Semiconductors BAT54ST/R vs BAT54S-G
BAT54S212 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE NXP Semiconductors BAT54ST/R vs BAT54S212
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAT54ST/R vs BAT54S
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BAT54ST/R vs BAT54S
Part Number Description Manufacturer Compare
BAT54S62Z Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB Fairchild Semiconductor Corporation BAT54ST/R vs BAT54S62Z
BAT54S-E3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAT54ST/R vs BAT54S-E3-18
BAT54S_D87Z Schottky Barrier Diode, SOT-23 3L, 30000-TAPE REEL onsemi BAT54ST/R vs BAT54S_D87Z
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN YAGEO Corporation BAT54ST/R vs BAT54S
BAT54S-13 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAT54ST/R vs BAT54S-13
BAT54SS62Z Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB Fairchild Semiconductor Corporation BAT54ST/R vs BAT54SS62Z
BAT54SLT3 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN Motorola Mobility LLC BAT54ST/R vs BAT54SLT3
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BAT54ST/R vs BAT54S
BAT54S-T Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor BAT54ST/R vs BAT54S-T
BAT54SL99Z Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB Fairchild Semiconductor Corporation BAT54ST/R vs BAT54SL99Z

BAT54ST/R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54ST/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54ST/R by NXP Semiconductors

  • Please alert me when BAT54ST/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54ST/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54ST/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54ST/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54ST/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54ST/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: